JCH1048S05 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 322,49000 Kč
Datasheet
MFG_JCH10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCH1048S05

DigiKey Part Number
JCH1048S05-ND
Manufacturer
Manufacturer Product Number
JCH1048S05
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 36V - 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1493,52000 Kč493,52 Kč
5478,74600 Kč2 393,73 Kč
10463,97400 Kč4 639,74 Kč
25444,20800 Kč11 105,20 Kč
100414,45550 Kč41 445,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:493,52000 Kč
Unit Price with VAT:597,15920 Kč