JCH1012D05 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: 348,50000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 10
Unit Price: 247,18000 Kč
Datasheet
MFG_JCH10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCH1012D05

DigiKey Part Number
1470-1964-5-ND
Manufacturer
Manufacturer Product Number
JCH1012D05
Description
DC DC CONVERTER +/-5V 10W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
1A, 1A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1541,16000 Kč541,16 Kč
5524,93600 Kč2 624,68 Kč
10508,70700 Kč5 087,07 Kč
25487,06840 Kč12 176,71 Kč
100454,61320 Kč45 461,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:541,16000 Kč
Unit Price with VAT:654,80360 Kč