JCE03 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCE0348S05

DigiKey Part Number
1470-2917-5-ND
Manufacturer
Manufacturer Product Number
JCE0348S05
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
JCE0348S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1312,71000 Kč312,71 Kč
5303,35200 Kč1 516,76 Kč
10293,98900 Kč2 939,89 Kč
25281,50520 Kč7 037,63 Kč
100262,78190 Kč26 278,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:312,71000 Kč
Unit Price with VAT:378,37910 Kč