
JCE0348D12 | |
|---|---|
DigiKey Part Number | 1470-2914-5-ND |
Manufacturer | |
Manufacturer Product Number | JCE0348D12 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCE0348D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,86000 Kč | 331,86 Kč |
| 5 | 321,86800 Kč | 1 609,34 Kč |
| 10 | 311,88200 Kč | 3 118,82 Kč |
| 25 | 298,77400 Kč | 7 469,35 Kč |
| 100 | 278,80040 Kč | 27 880,04 Kč |
| Unit Price without VAT: | 331,86000 Kč |
|---|---|
| Unit Price with VAT: | 401,55060 Kč |

