
JCE0348D03 | |
|---|---|
DigiKey Part Number | 1470-2912-5-ND |
Manufacturer | |
Manufacturer Product Number | JCE0348D03 |
Description | DC DC CONVERTER +/-3.3V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 450mA, 450mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCE0348D03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 450mA, 450mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,51000 Kč | 338,51 Kč |
| 5 | 328,31800 Kč | 1 641,59 Kč |
| 10 | 318,12400 Kč | 3 181,24 Kč |
| 25 | 304,60000 Kč | 7 615,00 Kč |
| 100 | 284,42010 Kč | 28 442,01 Kč |
| Unit Price without VAT: | 338,51000 Kč |
|---|---|
| Unit Price with VAT: | 409,59710 Kč |

