JCE03 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCE0324D03

DigiKey Part Number
1470-2902-5-ND
Manufacturer
Manufacturer Product Number
JCE0324D03
Description
DC DC CONVERTER +/-3.3V 3W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 3.3V -3.3V 450mA, 450mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JCE0324D03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-3.3V
Voltage - Output 3
-
Current - Output (Max)
450mA, 450mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1338,51000 Kč338,51 Kč
5328,31800 Kč1 641,59 Kč
10318,12400 Kč3 181,24 Kč
25304,60000 Kč7 615,00 Kč
100284,42010 Kč28 442,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:338,51000 Kč
Unit Price with VAT:409,59710 Kč