
JCE0312S24 | |
|---|---|
DigiKey Part Number | 1470-2900-5-ND |
Manufacturer | |
Manufacturer Product Number | JCE0312S24 |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCE0312S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,71000 Kč | 312,71 Kč |
| 5 | 303,35200 Kč | 1 516,76 Kč |
| 10 | 293,98900 Kč | 2 939,89 Kč |
| 25 | 281,50520 Kč | 7 037,63 Kč |
| 100 | 262,78190 Kč | 26 278,19 Kč |
| Unit Price without VAT: | 312,71000 Kč |
|---|---|
| Unit Price with VAT: | 378,37910 Kč |

