
JCE0312S12 | |
|---|---|
DigiKey Part Number | 1470-2898-5-ND |
Manufacturer | |
Manufacturer Product Number | JCE0312S12 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCE0312S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,68000 Kč | 306,68 Kč |
| 5 | 297,52600 Kč | 1 487,63 Kč |
| 10 | 288,37100 Kč | 2 883,71 Kč |
| 25 | 276,09560 Kč | 6 902,39 Kč |
| 100 | 257,57830 Kč | 25 757,83 Kč |
| Unit Price without VAT: | 306,68000 Kč |
|---|---|
| Unit Price with VAT: | 371,08280 Kč |

