
JCB0324S05 | |
|---|---|
DigiKey Part Number | 1470-1817-5-ND |
Manufacturer | |
Manufacturer Product Number | JCB0324S05 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCB0324S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,30000 Kč | 281,30 Kč |
| 5 | 272,76600 Kč | 1 363,83 Kč |
| 10 | 264,44400 Kč | 2 644,44 Kč |
| 25 | 253,20920 Kč | 6 330,23 Kč |
| 100 | 236,35620 Kč | 23 635,62 Kč |
| Unit Price without VAT: | 281,30000 Kč |
|---|---|
| Unit Price with VAT: | 340,37300 Kč |

