
ISB0105S12 | |
|---|---|
DigiKey Part Number | 1470-3873-ND |
Manufacturer | |
Manufacturer Product Number | ISB0105S12 |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISB0105S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.54" W x 0.33" H (18.9mm x 13.7mm x 8.5mm) | |
Control Features | Enable, Active Floating | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,02000 Kč | 289,02 Kč |
| 5 | 280,38600 Kč | 1 401,93 Kč |
| 10 | 271,75600 Kč | 2 717,56 Kč |
| 25 | 260,17800 Kč | 6 504,45 Kč |
| 100 | 242,70650 Kč | 24 270,65 Kč |
| 500 | 205,23750 Kč | 102 618,75 Kč |
| Unit Price without VAT: | 289,02000 Kč |
|---|---|
| Unit Price with VAT: | 349,71420 Kč |


