
IML0205S3V3 | |
|---|---|
DigiKey Part Number | 1470-3661-ND |
Manufacturer | |
Manufacturer Product Number | IML0205S3V3 |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IML0205S3V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.47" H (19.5mm x 9.8mm x 12.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,87000 Kč | 173,87 Kč |
| 5 | 168,61000 Kč | 843,05 Kč |
| 10 | 163,34800 Kč | 1 633,48 Kč |
| 25 | 156,40160 Kč | 3 910,04 Kč |
| 100 | 146,08700 Kč | 14 608,70 Kč |
| Unit Price without VAT: | 173,87000 Kč |
|---|---|
| Unit Price with VAT: | 210,38270 Kč |










