HDS3000PS24 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 12 198,48000 Kč
Datasheet
HDS3000PS12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDS3000PS24

DigiKey Part Number
1470-2682-ND
Manufacturer
Manufacturer Product Number
HDS3000PS24
Description
AC/DC CONVERTER 24V 3000W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HDS3000PS24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
125 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
91%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
132 026,52000 Kč32 026,52 Kč
531 065,96800 Kč155 329,84 Kč
1028 671,48900 Kč286 714,89 Kč
2527 451,47360 Kč686 286,84 Kč
10025 621,34640 Kč2 562 134,64 Kč
Manufacturers Standard Package
Unit Price without VAT:32 026,52000 Kč
Unit Price with VAT:38 752,08920 Kč