
EHL20US24 | |
|---|---|
DigiKey Part Number | 1470-EHL20US24-ND |
Manufacturer | |
Manufacturer Product Number | EHL20US24 |
Description | AC/DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 830mA 85 ~ 528 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EHL20US24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 528 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.75" L x 1.85" W x 1.15" H (69.9mm x 47.0mm x 29.2mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | 1% | |
Load Regulation | 2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,96000 Kč | 772,96 Kč |
| 5 | 749,80200 Kč | 3 749,01 Kč |
| 10 | 726,64600 Kč | 7 266,46 Kč |
| 25 | 695,71080 Kč | 17 392,77 Kč |
| 100 | 649,18620 Kč | 64 918,62 Kč |
| Unit Price without VAT: | 772,96000 Kč |
|---|---|
| Unit Price with VAT: | 935,28160 Kč |







