EHL05US03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHL05US24

DigiKey Part Number
1470-EHL05US24-ND
Manufacturer
Manufacturer Product Number
EHL05US24
Description
AC/DC CONVERTER 24V 5W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 210mA 85 ~ 528 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 528 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
210mA
Power (Watts)
5 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.06" L x 1.07" W x 0.91" H (52.4mm x 27.2mm x 23.0mm)
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
0.5%
Load Regulation
1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1397,21000 Kč397,21 Kč
5385,21600 Kč1 926,08 Kč
10373,42700 Kč3 734,27 Kč
25357,42920 Kč8 935,73 Kč
100333,64460 Kč33 364,46 Kč
Unit Price without VAT:397,21000 Kč
Unit Price with VAT:480,62410 Kč