
EHL05US24-P | |
|---|---|
DigiKey Part Number | 1470-EHL05US24-P-ND |
Manufacturer | |
Manufacturer Product Number | EHL05US24-P |
Description | AC/DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 210mA 85 ~ 528 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 528 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 210mA | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.94" L x 0.98" W x 0.88" H (49.3mm x 25.0mm x 22.4mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | 0.5% | |
Load Regulation | 1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,95000 Kč | 363,95 Kč |
| 5 | 353,00800 Kč | 1 765,04 Kč |
| 10 | 342,06300 Kč | 3 420,63 Kč |
| 25 | 327,53800 Kč | 8 188,45 Kč |
| 100 | 305,64810 Kč | 30 564,81 Kč |
| Unit Price without VAT: | 363,95000 Kč |
|---|---|
| Unit Price with VAT: | 440,37950 Kč |



