
ECH450PS36 | |
|---|---|
DigiKey Part Number | 1470-ECH450PS36-ND |
Manufacturer | |
Manufacturer Product Number | ECH450PS36 |
Description | AC/DC CONVERTER 36V 248W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECH450PS36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.9 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm) | |
Approval Agency | CB, CE, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3 186,34357 Kč | 267 652,86 Kč |
| Unit Price without VAT: | 3 186,34357 Kč |
|---|---|
| Unit Price with VAT: | 3 855,47572 Kč |




