
970130471 | |
|---|---|
DigiKey Part Number | 732-10561-ND |
Manufacturer | |
Manufacturer Product Number | 970130471 |
Description | HEX STANDOFF M4 STEEL 13MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Steel 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 50 | 15,59380 Kč | 779,69 Kč |
| 100 | 14,39820 Kč | 1 439,82 Kč |
| 500 | 13,18572 Kč | 6 592,86 Kč |
| 1 000 | 10,79865 Kč | 10 798,65 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |











