WCAP-PSLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875105744002

DigiKey Part Number
732-11954-2-ND - Tape & Reel (TR)
732-11954-1-ND - Cut Tape (CT)
732-11954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875105744002
Description
CAP ALUM POLY 12UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875105744002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
12 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 726
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,05000 Kč25,05 Kč
5021,34480 Kč1 067,24 Kč
10018,39770 Kč1 839,77 Kč
25016,56636 Kč4 141,59 Kč
50014,71396 Kč7 356,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,91641 Kč11 916,41 Kč
Manufacturers Standard Package
Unit Price without VAT:25,05000 Kč
Unit Price with VAT:30,31050 Kč