750341379
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750341379

DigiKey Part Number
1297-1030-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
750341379
Description
XFMR FLYBACK DC/DC CONV 65UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1000VDC Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
ADP1050, ADP1051
Chipset Manufacturer
Analog Devices, Inc
Voltage - Primary
36 ~ 75V
Voltage - Auxiliary
12V @ 250mA
Voltage - Isolation
1000VDC
Inductance @ Frequency
65µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.240" (6.10mm)
Footprint
0.394" L x 0.475" W (10.00mm x 12.07mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00059,41573 Kč59 415,73 Kč
Unit Price without VAT:59,41573 Kč
Unit Price with VAT:71,89303 Kč