
750341378 | |
|---|---|
DigiKey Part Number | 1297-1029-ND |
Manufacturer | |
Manufacturer Product Number | 750341378 |
Description | TRANSFORMER 480UH ADP1050 TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Inductance | 480 µH | |
For Use With/Related Products | ADP1050 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.050" L x 1.154" W (26.67mm x 29.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 147,38308 Kč | 154 752,23 Kč |
| Unit Price without VAT: | 147,38308 Kč |
|---|---|
| Unit Price with VAT: | 178,33353 Kč |


