
750318383 | |
|---|---|
DigiKey Part Number | 1297-750318383-ND |
Manufacturer | |
Manufacturer Product Number | 750318383 |
Description | XFMR FLYBACK DC/DC CONV 680UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3750V Isolation 66kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750318383 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | UCC27517 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 15V @ 20mA | |
Voltage - Isolation | 3750V | |
Inductance @ Frequency | 680µH @ 10kHz | |
Frequency | 66kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.142" L x 0.846" W (29.00mm x 21.50mm) | |
Height - Seated (Max) | 0.490" (12.45mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,08000 Kč | 178,08 Kč |
| 10 | 160,67500 Kč | 1 606,75 Kč |
| 25 | 154,14480 Kč | 3 853,62 Kč |
| 42 | 150,54762 Kč | 6 323,00 Kč |
| 84 | 145,85143 Kč | 12 251,52 Kč |
| 252 | 138,66437 Kč | 34 943,42 Kč |
| 462 | 134,83253 Kč | 62 292,63 Kč |
| 966 | 130,29623 Kč | 125 866,16 Kč |
| Unit Price without VAT: | 178,08000 Kč |
|---|---|
| Unit Price with VAT: | 215,47680 Kč |




