
7461113 | |
|---|---|
DigiKey Part Number | 732-3237-ND |
Manufacturer | |
Manufacturer Product Number | 7461113 |
Description | TERM REDCUBE 16PIN PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7461113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 180 A | |
Number of Pins | 16 | |
Mounting Type | Through Hole, Right Angle | |
Features | Screw not Included | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,71000 Kč | 234,71 Kč |
| 10 | 217,19400 Kč | 2 171,94 Kč |
| 50 | 197,44480 Kč | 9 872,24 Kč |
| 100 | 179,48490 Kč | 17 948,49 Kč |
| 500 | 156,06976 Kč | 78 034,88 Kč |
| Unit Price without VAT: | 234,71000 Kč |
|---|---|
| Unit Price with VAT: | 283,99910 Kč |




