


74438356220 | |
|---|---|
DigiKey Part Number | 732-11664-2-ND - Tape & Reel (TR) 732-11664-1-ND - Cut Tape (CT) 732-11664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438356220 |
Description | FIXED IND 22UH 1.7A 280MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 1.7 A 280mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438356220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 4020 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 50 | 42,56320 Kč | 2 128,16 Kč |
| 100 | 39,40560 Kč | 3 940,56 Kč |
| 250 | 36,47964 Kč | 9 119,91 Kč |
| 500 | 33,80630 Kč | 16 903,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,91289 Kč | 24 912,89 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |

