2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-SMD
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744383560033

DigiKey Part Number
732-8225-2-ND - Tape & Reel (TR)
732-8225-1-ND - Cut Tape (CT)
732-8225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744383560033
Description
FIXED IND 330NH 9.6A 7.2MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 9.6 A 7.2mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744383560033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
12.4A
Shielding
Shielded
DC Resistance (DCR)
7.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
115MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
4020
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,84000 Kč40,84 Kč
1039,95300 Kč399,53 Kč
5038,20580 Kč1 910,29 Kč
10035,19560 Kč3 519,56 Kč
50032,43806 Kč16 219,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,75703 Kč23 757,03 Kč
Manufacturers Standard Package
Unit Price without VAT:40,84000 Kč
Unit Price with VAT:49,41640 Kč