



7443782012033 | |
|---|---|
DigiKey Part Number | 732-13645-ND |
Manufacturer | |
Manufacturer Product Number | 7443782012033 |
Description | FIXED IND 3.3UH 28.7A 2.4MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 28.7 A 2.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443782012033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,35000 Kč | 111,35 Kč |
| 5 | 97,58800 Kč | 487,94 Kč |
| 10 | 88,28400 Kč | 882,84 Kč |
| 40 | 79,00075 Kč | 3 160,03 Kč |
| 80 | 71,99100 Kč | 5 759,28 Kč |
| Unit Price without VAT: | 111,35000 Kč |
|---|---|
| Unit Price with VAT: | 134,73350 Kč |

