



7427927280 | |
|---|---|
DigiKey Part Number | 732-4673-2-ND - Tape & Reel (TR) 732-4673-1-ND - Cut Tape (CT) 732-4673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427927280 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427927280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 50 | 3,76800 Kč | 188,40 Kč |
| 100 | 3,47330 Kč | 347,33 Kč |
| 500 | 3,32590 Kč | 1 662,95 Kč |
| 1 000 | 3,15750 Kč | 3 157,50 Kč |
| 2 000 | 3,01015 Kč | 6 020,30 Kč |
| 4 000 | 2,12605 Kč | 8 504,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,91345 Kč | 19 134,50 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |







