701521000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701521000

DigiKey Part Number
732-12480-ND
Manufacturer
Manufacturer Product Number
701521000
Description
BOARD SUPRT SNAP FIT NYLON 4MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Fit Nylon 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Fit
Between Board Height
0.157" (4.00mm)
Length - Overall
0.441" (11.20mm)
Support Hole Diameter
0.157" (4.00mm)
Support Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Mounting Hole Diameter
0.157" (4.00mm)
Mounting Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 349
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
106,69400 Kč66,94 Kč
506,10020 Kč305,01 Kč
1005,64560 Kč564,56 Kč
5005,19094 Kč2 595,47 Kč
1 0004,60364 Kč4 603,64 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč