
690207100672 | |
|---|---|
DigiKey Part Number | 732-4839-5-ND |
Manufacturer | |
Manufacturer Product Number | 690207100672 |
Description | CONN DIP HDR IDC 6POS VERT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Ribbon Cable, DIP Header Connector Red IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 690207100672 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 6 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 11,74600 Kč | 117,46 Kč |
| 50 | 11,31220 Kč | 565,61 Kč |
| 100 | 10,87440 Kč | 1 087,44 Kč |
| 250 | 9,73772 Kč | 2 434,43 Kč |
| 260 | 8,52527 Kč | 2 216,57 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |





