
472131020311 | |
|---|---|
DigiKey Part Number | 732-472131020311-ND |
Manufacturer | |
Manufacturer Product Number | 472131020311 |
Description | SWITCH TOGGLE DPDT 1A 30V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 472131020311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Copper Alloy | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,62000 Kč | 116,62 Kč |
| 10 | 106,80800 Kč | 1 068,08 Kč |
| 100 | 95,16070 Kč | 9 516,07 Kč |
| 250 | 83,50956 Kč | 20 877,39 Kč |
| 500 | 77,67450 Kč | 38 837,25 Kč |
| 1 000 | 71,85839 Kč | 71 858,39 Kč |
| Unit Price without VAT: | 116,62000 Kč |
|---|---|
| Unit Price with VAT: | 141,11020 Kč |


