
40104010 | |
|---|---|
DigiKey Part Number | 732-40104010-ND |
Manufacturer | |
Manufacturer Product Number | 40104010 |
Description | THERM PAD 400X200MM PURP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 400.00mm x 200.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 400.00mm x 200.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 992,38000 Kč | 1 992,38 Kč |
| 2 | 1 755,04500 Kč | 3 510,09 Kč |
| 3 | 1 612,64000 Kč | 4 837,92 Kč |
| 4 | 1 470,13250 Kč | 5 880,53 Kč |
| 5 | 1 348,25200 Kč | 6 741,26 Kč |
| Unit Price without VAT: | 1 992,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 410,77980 Kč |

