WE-TGF_40xx4xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40104005

DigiKey Part Number
732-40104005-ND
Manufacturer
Manufacturer Product Number
40104005
Description
THERM PAD 400X200MM PURP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Purple 400.00mm x 200.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
400.00mm x 200.00mm
Thickness
0.0200" (0.508mm)
Material
Silicone, Ceramic Filled
Adhesive
-
Backing, Carrier
Fiberglass
Color
Purple
Thermal Resistivity
-
Thermal Conductivity
4.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F ~ 167°F (40°C ~ 75°C)
Digi-Key Storage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 546,33000 Kč1 546,33 Kč
21 361,72500 Kč2 723,45 Kč
31 251,35333 Kč3 754,06 Kč
41 140,70000 Kč4 562,80 Kč
51 046,27000 Kč5 231,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 546,33000 Kč
Unit Price with VAT:1 871,05930 Kč