
3851170 | |
|---|---|
DigiKey Part Number | 732-3851170-ND |
Manufacturer | |
Manufacturer Product Number | 3851170 |
Description | RFI FINGERSTOCK BECU NICKEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.544" (13.82mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.250" (6.35mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 110°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,07000 Kč | 671,07 Kč |
| 10 | 590,51600 Kč | 5 905,16 Kč |
| 25 | 483,09760 Kč | 12 077,44 Kč |
| 50 | 429,48740 Kč | 21 474,37 Kč |
| Unit Price without VAT: | 671,07000 Kč |
|---|---|
| Unit Price with VAT: | 811,99470 Kč |

