
3851080 | |
|---|---|
DigiKey Part Number | 732-3851080-ND |
Manufacturer | |
Manufacturer Product Number | 3851080 |
Description | RFI FINGERSTOCK BECU NICKEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.780" (19.80mm) | |
Length | 16.133" (409.79mm) | |
Height | 0.252" (6.40mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 110°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,03000 Kč | 634,03 Kč |
| 10 | 558,12000 Kč | 5 581,20 Kč |
| 25 | 456,57440 Kč | 11 414,36 Kč |
| 50 | 405,80200 Kč | 20 290,10 Kč |
| Unit Price without VAT: | 634,03000 Kč |
|---|---|
| Unit Price with VAT: | 767,17630 Kč |

