WE-CSGS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3851060

DigiKey Part Number
732-3851060-ND
Manufacturer
Manufacturer Product Number
3851060
Description
RFI FINGERSTOCK BECU NICKEL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
1.130" (28.70mm)
Length
16.000" (406.40mm)
Height
0.409" (10.40mm)
Material
Beryllium Copper
Plating
Nickel
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-40°C ~ 110°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1618,03000 Kč618,03 Kč
10543,91100 Kč5 439,11 Kč
25445,02240 Kč11 125,56 Kč
50395,57580 Kč19 778,79 Kč
Manufacturers Standard Package
Unit Price without VAT:618,03000 Kč
Unit Price with VAT:747,81630 Kč