
3851050 | |
|---|---|
DigiKey Part Number | 732-3851050-ND |
Manufacturer | |
Manufacturer Product Number | 3851050 |
Description | RFI FINGERSTOCK BECU NICKEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 1.091" (27.70mm) | |
Length | 16.133" (409.79mm) | |
Height | 0.252" (6.40mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 110°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,08000 Kč | 611,08 Kč |
| 10 | 537,65900 Kč | 5 376,59 Kč |
| 50 | 439,90720 Kč | 21 995,36 Kč |
| 100 | 391,02690 Kč | 39 102,69 Kč |
| Unit Price without VAT: | 611,08000 Kč |
|---|---|
| Unit Price with VAT: | 739,40680 Kč |

