
3851040 | |
|---|---|
DigiKey Part Number | 732-3851040-ND |
Manufacturer | |
Manufacturer Product Number | 3851040 |
Description | RFI FINGERSTOCK BECU NICKEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 1.171" (29.75mm) | |
Length | 16.000" (406.40mm) | |
Height | 1.130" (28.70mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 110°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,87000 Kč | 654,87 Kč |
| 10 | 576,30700 Kč | 5 763,07 Kč |
| 25 | 471,54520 Kč | 11 788,63 Kč |
| 50 | 419,06340 Kč | 20 953,17 Kč |
| Unit Price without VAT: | 654,87000 Kč |
|---|---|
| Unit Price with VAT: | 792,39270 Kč |

