
38401412 | |
|---|---|
DigiKey Part Number | 732-38401412-ND |
Manufacturer | |
Manufacturer Product Number | 38401412 |
Description | RFI GASKET ELASTOMER NICKEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.150" (3.80mm) | |
Length | 39.370" (1.00m) | |
Height | - | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 211,64000 Kč | 1 211,64 Kč |
| 5 | 1 066,43600 Kč | 5 332,18 Kč |
| 10 | 872,41700 Kč | 8 724,17 Kč |
| Unit Price without VAT: | 1 211,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 466,08440 Kč |

