3840110x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38401104

DigiKey Part Number
732-38401104-ND
Manufacturer
Manufacturer Product Number
38401104
Description
RFI GASKET ELASTOMER NICKEL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Gasket
Shape
D-Shape
Width
0.078" (1.98mm)
Length
39.370" (1.00m)
Height
0.089" (2.26mm)
Material
Conductive Elastomer
Plating
Nickel
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-55°C ~ 160°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1772,54000 Kč772,54 Kč
5679,74600 Kč3 398,73 Kč
10556,22500 Kč5 562,25 Kč
Manufacturers Standard Package
Unit Price without VAT:772,54000 Kč
Unit Price with VAT:934,77340 Kč