cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30624S

DigiKey Part Number
732-30624S-ND
Manufacturer
Manufacturer Product Number
30624S
Description
RFI SHLD MAT MON ALLOY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bulk
Part Status
Active
Type
Shielding Material
Shape
Round
Width
0.110" (2.80mm)
Length
-
Height
0.110" (2.80mm)
Material
Monel Alloy
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-30°C ~ 80°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
104°F (40°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1239,89000 Kč239,89 Kč
10226,84800 Kč2 268,48 Kč
50215,19220 Kč10 759,61 Kč
100209,93050 Kč20 993,05 Kč
200199,98725 Kč39 997,45 Kč
Manufacturers Standard Package
Unit Price without VAT:239,89000 Kč
Unit Price with VAT:290,26690 Kč