
W971GG6NB-25 TR | |
|---|---|
DigiKey Part Number | 256-W971GG6NB-25TR-ND - Tape & Reel (TR) 256-W971GG6NB-25TRCT-ND - Cut Tape (CT) 256-W971GG6NB-25TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W971GG6NB-25 TR |
Description | IC DRAM 1GBIT SSTL 18 84TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 57.5 ns 84-TFBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | SSTL_18 | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 57.5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-TFBGA (8x12.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,10000 Kč | 70,10 Kč |
| 10 | 65,50800 Kč | 655,08 Kč |
| 25 | 63,58800 Kč | 1 589,70 Kč |
| 50 | 62,13120 Kč | 3 106,56 Kč |
| 100 | 60,67450 Kč | 6 067,45 Kč |
| 250 | 58,75560 Kč | 14 688,90 Kč |
| 500 | 57,31578 Kč | 28 657,89 Kč |
| 1 000 | 55,89007 Kč | 55 890,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,68701 Kč | 129 217,53 Kč |
| Unit Price without VAT: | 70,10000 Kč |
|---|---|
| Unit Price with VAT: | 84,82100 Kč |




