W66BM6NBUAFJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 119,19417 Kč
Datasheet
200WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W66BM6NBUAFJ

DigiKey Part Number
256-W66BM6NBUAFJ-ND
Manufacturer
Manufacturer Product Number
W66BM6NBUAFJ
Description
IC DRAM 2GBIT LVSTL 11 200WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 2Gbit LVSTL_11 1.6 GHz 3.5 ns 200-WFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
128M x 16
Memory Interface
LVSTL_11
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-WFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
144133,95111 Kč19 288,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,95111 Kč
Unit Price with VAT:162,08084 Kč