96 VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W632GU6RB11I

DigiKey Part Number
256-W632GU6RB11I-ND
Manufacturer
Manufacturer Product Number
W632GU6RB11I
Description
IC DRAM 2GBIT PAR 96VFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-VFBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-VFBGA (7.5x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1106,30000 Kč106,30 Kč
1099,08200 Kč990,82 Kč
2596,11440 Kč2 402,86 Kč
5093,86620 Kč4 693,31 Kč
19889,42636 Kč17 706,42 Kč
39687,21611 Kč34 537,58 Kč
59485,93609 Kč51 046,04 Kč
1 18883,77173 Kč99 520,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,30000 Kč
Unit Price with VAT:128,62300 Kč