W632GU6QB11I TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 66,90111 Kč
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 82,15492 Kč
Datasheet

Parametric Equivalent


Etron Technology, Inc.
In Stock: 2 525
Unit Price: 165,87000 Kč

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: 144,03238 Kč
Datasheet
96 VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W632GU6QB11I TR

DigiKey Part Number
256-W632GU6QB11ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W632GU6QB11I TR
Description
IC DRAM 2GBIT PAR 96VFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-VFBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-VFBGA (7.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00075,42320 Kč226 269,60 Kč
Manufacturers Standard Package
Unit Price without VAT:75,42320 Kč
Unit Price with VAT:91,26207 Kč