W25Q16DWSSIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q80DVSSIG TR

DigiKey Part Number
256-W25Q80DVSSIGTR-ND - Tape & Reel (TR)
256-W25Q80DVSSIGTRCT-ND - Cut Tape (CT)
256-W25Q80DVSSIGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q80DVSSIG TR
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 087
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
1012,35600 Kč123,56 Kč
2512,02360 Kč300,59 Kč
5011,76700 Kč588,35 Kč
10011,50800 Kč1 150,80 Kč
25011,16492 Kč2 791,23 Kč
50010,90516 Kč5 452,58 Kč
1 00010,64541 Kč10 645,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,90632 Kč21 812,64 Kč
4 00010,63730 Kč42 549,20 Kč
6 00010,48139 Kč62 888,34 Kč
10 00010,28667 Kč102 866,70 Kč
14 00010,15968 Kč142 235,52 Kč
20 00010,02630 Kč200 526,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč