W25X40CLSNIG TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q40EWSNIG TR

DigiKey Part Number
256-W25Q40EWSNIGTR-ND - Tape & Reel (TR)
256-W25Q40EWSNIGTRCT-ND - Cut Tape (CT)
256-W25Q40EWSNIGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q40EWSNIG TR
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
1011,57800 Kč115,78 Kč
2511,27440 Kč281,86 Kč
5011,03440 Kč551,72 Kč
10010,79230 Kč1 079,23 Kč
25010,47112 Kč2 617,78 Kč
50010,22820 Kč5 114,10 Kč
1 0009,98507 Kč9 985,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,14905 Kč25 372,63 Kč
5 0009,89796 Kč49 489,80 Kč
7 5009,75249 Kč73 143,68 Kč
12 5009,57095 Kč119 636,88 Kč
17 5009,45264 Kč165 421,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč