
W25Q16RVZPJQ | |
|---|---|
DigiKey Part Number | 256-W25Q16RVZPJQ-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25Q16RVZPJQ |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 12,73500 Kč | 127,35 Kč |
| 25 | 12,39440 Kč | 309,86 Kč |
| 50 | 12,13740 Kč | 606,87 Kč |
| 100 | 11,87010 Kč | 1 187,01 Kč |
| 300 | 11,44840 Kč | 3 434,52 Kč |
| 500 | 11,25080 Kč | 5 625,40 Kč |
| 1 000 | 10,98368 Kč | 10 983,68 Kč |
| 5 000 | 10,36927 Kč | 51 846,35 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |


