
W25Q128JVEIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q128JVEIQTR-ND - Tape & Reel (TR) 256-W25Q128JVEIQTRCT-ND - Cut Tape (CT) 256-W25Q128JVEIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q128JVEIQ TR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 36,43800 Kč | 364,38 Kč |
| 25 | 35,38920 Kč | 884,73 Kč |
| 50 | 34,59780 Kč | 1 729,89 Kč |
| 100 | 33,80000 Kč | 3 380,00 Kč |
| 250 | 32,74876 Kč | 8 187,19 Kč |
| 500 | 31,95600 Kč | 15 978,00 Kč |
| 1 000 | 31,16979 Kč | 31 169,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 31,10711 Kč | 124 428,44 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |


