Parametric Equivalent

W25N512GVBIT TR | |
|---|---|
DigiKey Part Number | 256-W25N512GVBITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25N512GVBIT TR |
Description | IC FLASH 512MBIT SPI 24TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 512Mbit SPI - Quad I/O 166 MHz 6 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 54,78463 Kč | 109 569,26 Kč |
| Unit Price without VAT: | 54,78463 Kč |
|---|---|
| Unit Price with VAT: | 66,28940 Kč |


