20093
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20093
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

20093

DigiKey Part Number
431-1638-ND
Manufacturer
Manufacturer Product Number
20093
Description
WRENCH SET 6-19MM ASSORTED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 6mm ~ 19mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
6mm ~ 19mm
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
Set of 8, Includes Roll Up Pouch, Insulated to 1000V
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 721,09000 Kč4 721,09 Kč
104 587,57700 Kč45 875,77 Kč
254 326,92400 Kč108 173,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4 721,09000 Kč
Unit Price with VAT:5 712,51890 Kč