Wrench_20xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrench_20xxx
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

20010

DigiKey Part Number
431-2354-ND
Manufacturer
Manufacturer Product Number
20010
Description
WRENCH OPEN END 10MM 4.21"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 10mm 4.21" (107.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Open End (Single)
Measurement Type
Metric
End - Size
10mm
Length
4.21" (107.0mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
Insulated to 1000V
Weight
0.08 lb (36.29 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1535,96000 Kč535,96 Kč
10520,71200 Kč5 207,12 Kč
25491,12960 Kč12 278,24 Kč
Unit Price without VAT:535,96000 Kč
Unit Price with VAT:648,51160 Kč